| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8542.39.00.90 |
| Automotive | Yes |
| PPAP | Unknown |
| Type | Closed Loop |
| Module/IC Classification | Module |
| Sensing Current Type | AC|DC |
| Typical RMS Primary Current (A) | 25 |
| Accuracy (%) | ±0.5 |
| Typical Response Time (us) | 1(Max) |
| Minimum Operating Supply Voltage (V) | ±4.75 |
| Typical Operating Supply Voltage (V) | ±5 |
| Maximum Operating Supply Voltage (V) | ±5.25 |
| Minimum Operating Temperature (°C) | 0 |
| Maximum Operating Temperature (°C) | 70 |
| Mounting | Through Hole |
| Package Height | 16.8 |
| Package Width | 28 |
| Package Length | 28 |
| PCB changed | 13 |
| Pin Count | 13 |