| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Power Block | |
| 1500 | |
| 24(Max) | |
| 24 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 6000 | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 3.4(Max) |
| Package Length | 3.4(Max) |
| PCB changed | 8 |
| Standard Package Name | SON |
| Supplier Package | VSON EP |
| 8 | |
| Lead Shape | No Lead |
Reduce the overall cost and complexity of your power management system by implementing this CSD87333Q3DT specialized power IC from Texas Instruments to automate general tasks and functions. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This USB PWM controller has an operating temperature range of -55 °C to 150 °C.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

