| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Dual Common Dual Source | |
| Enhancement | |
| P | |
| 2 | |
| 20 | |
| ±8 | |
| 1.2 | |
| 100@4.5V | |
| 1.5@4.5V | |
| 150@10V | |
| 800 | |
| 16 | |
| 1.7 | |
| 38 | |
| 3 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.65 mm |
| Package Width | 1.3 mm |
| Package Length | 1.8 mm |
| PCB changed | 6 |
| Standard Package Name | BGA |
| Supplier Package | DSBGA |
| 6 | |
| Lead Shape | Ball |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

