| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8541.29.00.95 |
| Automotive | No |
| PPAP | No |
| 产品类别 | Small Signal |
| Configuration | Single |
| Channel Mode | Enhancement |
| Channel Type | P |
| Number of Elements per Chip | 1 |
| Maximum Drain-Source Voltage (V) | 20 |
| Maximum Gate-Source Voltage (V) | -20 |
| Maximum Continuous Drain Current (A) | 3.6 |
| Maximum Drain-Source Resistance (mOhm) | 76@4.5V |
| Typical Gate Charge @ Vgs (nC) | 1.02@4.5V |
| Typical Gate to Drain Charge (nC) | 0.09 |
| Typical Input Capacitance @ Vds (pF) | 295@10V |
| Maximum Power Dissipation (mW) | 500 |
| Typical Fall Time (ns) | 945 |
| Typical Rise Time (ns) | 428 |
| Typical Turn-Off Delay Time (ns) | 1154 |
| Typical Turn-On Delay Time (ns) | 474 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 150 |
| Packaging | Tape and Reel |
| Typical Gate Threshold Voltage (V) | 0.75 |
| Mounting | Surface Mount |
| Package Height | 0.22(Max) |
| Package Width | 0.64(Max) |
| Package Length | 0.73(Max) |
| PCB changed | 3 |
| Standard Package Name | LGA |
| Supplier Package | LGA |
| Pin Count | 3 |