| Compliant | |
| EAR99 | |
| Obsolete | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single Dual Drain Triple Source | |
| Enhancement | |
| P | |
| 1 | |
| 20 | |
| ±8 | |
| 1 | |
| 2.2 | |
| 75@4.5V | |
| 1.9@4.5V | |
| 0.4 | |
| 0.35 | |
| 0.9 | |
| 210@10V | |
| 90 | |
| 1500 | |
| 12 | |
| 2 | |
| 29 | |
| 4 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 175@1.5V|80@2.5V|62@4.5V | |
| Mounting | Surface Mount |
| Package Height | 0.38 mm |
| Package Width | 1 mm |
| Package Length | 1.5 mm |
| PCB changed | 6 |
| Standard Package Name | CSP |
| Supplier Package | WLCSP |
| 6 | |
| Lead Shape | Ball |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

