| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Si | |
| Single | |
| 0.35um | |
| Enhancement | |
| N | |
| 1 | |
| 100 | |
| ±20 | |
| 3.4 | |
| -55 to 175 | |
| 100 | |
| 100 | |
| 1 | |
| 10.5@10V | |
| 27@10V | |
| 27 | |
| 5.4 | |
| 9 | |
| 211 | |
| 2050@50V | |
| 9.6@50V | |
| 2.2 | |
| 395 | |
| 188000 | |
| 2 | |
| 5 | |
| 12 | |
| 7 | |
| -55 | |
| 175 | |
| Tube | |
| 8.7@10V|9.7@6V | |
| 207 | |
| 0.9 | |
| 4.4 | |
| 77 | |
| 1.1 | |
| 2.8 | |
| 2.4 | |
| 20 | |
| Mounting | Through Hole |
| Package Height | 9.15 |
| Package Width | 4.55 |
| Package Length | 10.16 |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220 |
| 3 |
Make an effective common source amplifier using this CSD19533KCS power MOSFET from Texas Instruments. Its maximum power dissipation is 188000 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This N channel MOSFET transistor operates in enhancement mode. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 175 °C. This device is made with nexfet technology.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。