| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8541.29.00.95 |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| 产品类别 | Power MOSFET |
| Material | Si |
| Configuration | Single Quad Drain Triple Source |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Maximum Drain-Source Voltage (V) | 60 |
| Maximum Gate-Source Voltage (V) | ±20 |
| Maximum Gate Threshold Voltage (V) | 2.7 |
| Operating Junction Temperature (°C) | -55 to 150 |
| Maximum Continuous Drain Current (A) | 35 |
| Maximum Gate-Source Leakage Current (nA) | 100 |
| Maximum IDSS (uA) | 1 |
| Maximum Drain-Source Resistance (mOhm) | 9.9@10V |
| Typical Gate Charge @ Vgs (nC) | 5.6@4.5V|11.1@10V |
| Typical Gate Charge @ 10V (nC) | 11.1 |
| Typical Gate to Drain Charge (nC) | 1.7 |
| Typical Gate to Source Charge (nC) | 3.1 |
| Typical Reverse Recovery Charge (nC) | 37 |
| Typical Input Capacitance @ Vds (pF) | 885@30V |
| Typical Reverse Transfer Capacitance @ Vds (pF) | 4.8@30V |
| Minimum Gate Threshold Voltage (V) | 1.5 |
| Typical Output Capacitance (pF) | 168 |
| Maximum Power Dissipation (mW) | 2800 |
| Typical Fall Time (ns) | 4 |
| Typical Rise Time (ns) | 18 |
| Typical Turn-Off Delay Time (ns) | 8 |
| Typical Turn-On Delay Time (ns) | 9 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 150 |
| Packaging | Tape and Reel |
| Typical Drain-Source Resistance @ 25°C (mOhm) | 8.1@10V|12@4.5V |
| Maximum Power Dissipation on PCB @ TC=25°C (W) | 2.8 |
| Maximum Pulsed Drain Current @ TC=25°C (A) | 156 |
| Maximum Junction Ambient Thermal Resistance on PCB (°C/W) | 55 |
| Typical Diode Forward Voltage (V) | 0.8 |
| Typical Gate Plateau Voltage (V) | 3.5 |
| Typical Reverse Recovery Time (ns) | 27 |
| Maximum Diode Forward Voltage (V) | 1 |
| Typical Gate Threshold Voltage (V) | 2 |
| Maximum Gate Resistance (Ohm) | 1 |
| Maximum Positive Gate-Source Voltage (V) | 20 |
| Maximum Continuous Drain Current on PCB @ TC=25°C (A) | 12 |
| Mounting | Surface Mount |
| Package Height | 0.85(Max) |
| Package Width | 3.1(Max) |
| Package Length | 3.25(Max) |
| PCB changed | 8 |
| Standard Package Name | SON |
| Supplier Package | VSONP EP |
| Pin Count | 8 |
| Lead Shape | No Lead |