| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Si | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 40 | |
| ±20 | |
| 110 | |
| 2.6@10V | |
| 31@4.5V|64@10V | |
| 64 | |
| 9.7 | |
| 4570@20V | |
| 188000 | |
| 3 | |
| 6 | |
| 17 | |
| 8 | |
| -55 | |
| 175 | |
| Tape and Reel | |
| 1.8 | |
| Mounting | Surface Mount |
| Package Height | 4.7(Max) |
| Package Width | 9.25(Max) |
| Package Length | 10.26(Max) |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | DDPAK |
| 3 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

