| Compliant with Exemption | |
| EAR99 | |
| Active | |
| CSD17577Q5A | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Si | |
| Single Quad Drain Triple Source | |
| Enhancement | |
| N | |
| 1 | |
| 30 | |
| ±20 | |
| 1.8 | |
| 60 | |
| 100 | |
| 1 | |
| 4.2@10V | |
| 13@4.5V|27@10V | |
| 27 | |
| 2.8 | |
| 1780@15V | |
| 208 | |
| 3000 | |
| 2 | |
| 12 | |
| 18 | |
| 3 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 1.4 | |
| Mounting | Surface Mount |
| Package Height | 1 |
| Package Width | 5.75 |
| Package Length | 4.9 |
| PCB changed | 8 |
| Standard Package Name | SON |
| Supplier Package | VSONP EP |
| 8 |
Thanks to Texas Instruments, both your amplification and switching needs can be taken care of with one component: the CSD17577Q5A power MOSFET. Its maximum power dissipation is 3000 mW. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C. This N channel MOSFET transistor operates in enhancement mode. This device is made with nexfet technology.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

