| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single Quad Drain Triple Source | |
| NexFET | |
| Enhancement | |
| N | |
| 1 | |
| 30 | |
| ±20 | |
| 20 | |
| 5.2@10V | |
| 6.4@4.5V | |
| 1.9 | |
| 960@15V | |
| 3000 | |
| 4.1 | |
| 11 | |
| 9 | |
| 7 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 1.5 | |
| Mounting | Surface Mount |
| Package Height | 1 mm |
| Package Width | 5.75 mm |
| Package Length | 4.9 mm |
| PCB changed | 8 |
| Standard Package Name | SON |
| Supplier Package | VSONP EP |
| 8 |
Create an effective common drain amplifier using this CSD17510Q5A power MOSFET from Texas Instruments. Its maximum power dissipation is 3000 mW. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This device utilizes nexfet technology. This MOSFET transistor has an operating temperature range of -55 °C to 150 °C. This N channel MOSFET transistor operates in enhancement mode.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

