WOLFSPEED, INCCSD01060ERectifiers
Diode Schottky SiC 600V 4A 3-Pin(2+Tab) TO-252 Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Schottky Diode | |
| SiC | |
| Maximum DC Reverse Voltage (V) | 600 |
| Single Dual Cathode | |
| 600 | |
| 4 | |
| 32 | |
| 1.8@1A | |
| 100 | |
| 60°C/W | |
| 80(Typ) | |
| 21400 | |
| -55 | |
| 175 | |
| Industrial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 2.39(Max) mm |
| Package Width | 6.25(Max) mm |
| Package Length | 6.73(Max) mm |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-252 |
| 3 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

