50-75% 折扣

VishayCRCW2010475KFKEF单侧表面贴装定值电阻器

Res Thick Film 2010 475K Ohm 1% 0.75W(3/4W) ±100ppm/°C Pad SMD T/R Automotive

This is a CRCW2010475KFKEF fixed single surface-mount resistor from Vishay. This dependable part has a power rating of 0.75 (3/4) W. This product has a resistance value of 475K Ohm. Its temperature coefficient is ±100 ppm/°C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This part has an operating temperature of -55 to 155 °C. This product is 5 mm long, 0.6 mm tall and 2.5 mm deep. It has a tolerance of 1%. This device utilizes thick film technology.

Import TariffMay apply to this part

2 个零件: 可以明天配送

    Total$0.00Price for 1

    • Service Fee  $7.00

      可以明天配送

      Ships from:
      美国
      Date Code:
      1726+
      Manufacturer Lead Time:
      12 星期
      Minimum Of :
      1
      Maximum Of:
      2
      Country Of origin:
      以色列
         
      • Price: $0.0014
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • 可以明天配送

      Ships from:
      美国
      Date Code:
      1726+
      Manufacturer Lead Time:
      12 星期
      Country Of origin:
      以色列
      • In Stock: 2
      • Price: $0.0014

    设计 AI 驱动的医疗设备

    阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。