VishayCRCW201026R1FKEF单侧表面贴装定值电阻器

Res Thick Film 2010 26.1 Ohm 1% 0.75W(3/4W) ±100ppm/°C Pad SMD T/R Automotive

This is a CRCW201026R1FKEF fixed single surface-mount resistor from Vishay. This durable part has a power rating of 0.75 (3/4) W. This product has a resistance value of 26.1 Ohm. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It has a tolerance of 1%. This product is 5 mm long, 0.6 mm tall and 2.5 mm deep. This device is made with thick film technology. This part has an operating temperature of -55 to 155 °C.

Import TariffMay apply to this part

4,000 个零件: 可以在 2 天内配送

    Total$106.80Price for 4000

    • (4000)

      可以在 2 天内配送

      Ships from:
      美国
      Date Code:
      2244+
      Manufacturer Lead Time:
      12 星期
      Country Of origin:
      以色列
      • In Stock: 4,000
      • Price: $0.0267

    设计 AI 驱动的医疗设备

    阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。