25-50% 折扣

VishayCRCW1210130RJNEA单侧表面贴装定值电阻器

Res Thick Film 1210 130 Ohm 5% 0.5W(1/2W) ±200ppm/°C Pad SMD T/R Automotive

The CRCW1210130RJNEA fixed single surface-mount resistor from Vishay makes it easy to add resistors to your circuit board. This dependable part has a power rating of 0.5 (1/2) W. This product has a resistance value of 130 Ohm. Its temperature coefficient is ±200 ppm/°C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This part has an operating temperature of -55 to 155 °C. This device is made with thick film technology. It has a tolerance of 5%. This product is 3.2 mm long, 0.55 mm tall and 2.5 mm deep.

Import TariffMay apply to this part

3,667 个零件: 可以在 2 天内配送

    Total$0.01Price for 1

    • Service Fee  $7.00

      可以在 2 天内配送

      Ships from:
      美国
      Date Code:
      1851+
      Manufacturer Lead Time:
      14 星期
      Minimum Of :
      1
      Maximum Of:
      3667
      Country Of origin:
      以色列
         
      • Price: $0.0091
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • 可以在 2 天内配送

      Ships from:
      美国
      Date Code:
      1851+
      Manufacturer Lead Time:
      14 星期
      Country Of origin:
      以色列
      • In Stock: 3,667
      • Price: $0.0091

    设计 AI 驱动的医疗设备

    阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。