VishayCRCW12062R70FKEA单侧表面贴装定值电阻器

Res Thick Film 1206 2.7 Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive

This is a CRCW12062R70FKEA fixed single surface-mount resistor from Vishay. This part has a power rating of 0.25 (1/4) W. This product has a resistance value of 2.7 Ohm. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It has a tolerance of 1%. This device is made with thick film technology. This part has an operating temperature of -55 to 155 °C. This product is 3.2 mm long, 0.55 mm tall and 1.6 mm deep.

Import TariffMay apply to this part

库存总量: 10,000 个零件

Regional Inventory: 5,000

    Total$142.50Price for 5000

    5,000 In stock: 可以在 2 天内配送

    • (5000)

      可以在 2 天内配送

      Ships from:
      美国
      Date Code:
      2326+
      Manufacturer Lead Time:
      11 星期
      Country Of origin:
      以色列
      • In Stock: 5,000
      • Price: $0.0285
    • (5000)

      可以在 3 天内配送

      Ships from:
      荷兰
      Date Code:
      2326+
      Manufacturer Lead Time:
      14 星期
      Country Of origin:
      以色列
      • In Stock: 5,000
      • Price: $0.0263

    设计 AI 驱动的医疗设备

    阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。