VishayCRCW0402820RFKEDHP单侧表面贴装定值电阻器

Res Thick Film 0402 820 Ohm 1% 0.2W(1/5W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200

Use this CRCW0402820RFKEDHP fixed single surface-mount resistor from Vishay to obtain a visually clean layout. This product has a resistance value of 820 Ohm. This dependable part has a power rating of 0.125 (1/8) W. Its temperature coefficient is ±100 ppm/°C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This device is made with thick film technology. It has a tolerance of 1%. This part has an operating temperature of -55 to 155 °C. This product is 1 mm long, 0.3 mm tall and 0.5 mm deep.

No Stock Available

Quantity Increments of 10000 Minimum 10000
  • Manufacturer Lead Time:
    11 星期
    • Price: $0.0113
    1. 1+$0.0113
    2. 20000+$0.0104
    3. 50000+$0.0093
    4. 100000+$0.0084

设计 AI 驱动的医疗设备

阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。