25-50% 折扣

VishayCRA04S08382R0JTD网络及阵列电阻器

Res Thick Film Array 82 Ohm 5% ±200ppm/°C ISOL 8-Pin 0804(4 X 0402) Convex SMD Automotive AEC-Q200 T/R

Conserve space and power by adopting this CRA04S08382R0JTD resistor array from Vishay, allowing multiple configurations of resistors to be downsized into an IC. This dependable part has a power rating per resistor of 0.063 (1/16) W. This product's 4 resistors have a value of 82 Ohm. Its temperature coefficient is ±200 ppm/°C. It has 8 terminals. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. The CRA04S08382R0JTD part has a convex termination style. This product's terminal pitch is 0.5 mm. This device utilizes thick film technology. It has a tolerance of 5%. This product is 2 mm long, 0.45 mm tall and 1 mm deep. This part has an operating temperature of -55 to 155 °C.

Import TariffMay apply to this part

928 个零件: 可以明天配送

This item has been discontinued

    Total$0.01Price for 1

    • Service Fee  $7.00

      可以明天配送

      Ships from:
      美国
      Date Code:
      1944+
      Manufacturer Lead Time:
      99 星期
      Minimum Of :
      1
      Maximum Of:
      4
      Country Of origin:
      以色列
         
      • Price: $0.0137
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • 可以明天配送

      Ships from:
      美国
      Date Code:
      1944+
      Manufacturer Lead Time:
      99 星期
      Country Of origin:
      以色列
      • In Stock: 4
      • Price: $0.0137
    • 可以明天配送

      Ships from:
      美国
      Date Code:
      1618+
      Manufacturer Lead Time:
      0 星期
      Country Of origin:
      以色列
      • In Stock: 924
      • Price: $0.0136

    设计 AI 驱动的医疗设备

    阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。