25-50% 折扣

VishayCRA04S083390RJTD网络及阵列电阻器

Res Thick Film Array 390 Ohm 5% ±200ppm/°C ISOL 8-Pin 0804(4 X 0402) Convex SMD Automotive AEC-Q200 T/R

Use this CRA04S083390RJTD resistor array from Vishay to conserve space by packing multiple resistors into one IC chip. This product's 4 resistors have a value of 390 Ohm. Its temperature coefficient is ±200 ppm/°C. This dependable part has a power rating per resistor of 0.063 (1/16) W. It has 8 terminals. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It has a tolerance of 5%. This device is made with thick film technology. This product is 2 mm long, 0.45 mm tall and 1 mm deep. This part has an operating temperature of -55 to 155 °C. The CRA04S083390RJTD part has a convex termination style. This product's terminal pitch is 0.5 mm.

Import TariffMay apply to this part

1,121 个零件: 可以明天配送

This item has been discontinued

    Total$0.01Price for 1

    • Service Fee  $7.00

      可以明天配送

      Ships from:
      美国
      Date Code:
      1637+
      Manufacturer Lead Time:
      99 星期
      Minimum Of :
      1
      Maximum Of:
      7
      Country Of origin:
      以色列
         
      • Price: $0.0132
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • 可以明天配送

      Ships from:
      美国
      Date Code:
      1637+
      Manufacturer Lead Time:
      99 星期
      Country Of origin:
      以色列
      • In Stock: 7
      • Price: $0.0132
    • 可以明天配送

      Ships from:
      美国
      Date Code:
      1637+
      Manufacturer Lead Time:
      0 星期
      Country Of origin:
      以色列
      • In Stock: 1,114
      • Price: $0.0131

    设计 AI 驱动的医疗设备

    阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。