SumidaCR75NP-470KC表面贴装电感器
Inductor Power Unshielded Drum Core 47uH 10% 2.52MHz Ferrite 1.1A 0.18Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Drum Core | |
| Unshielded | |
| Ferrite | |
| 47u | |
| 10% | |
| 2.52M | |
| 1.1 | |
| 1.1 | |
| 0.18 | |
| 13M(Typ) | |
| 2 | |
| -40 | |
| 100 | |
| Tape and Reel | |
| 8.1 | |
| Surface Mount | |
| 7.3 | |
| 5.5 |
An ideal space-saving electronic component is this power CR75NP-470KC surface mount inductor from Sumida Corporation. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 100 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It has an inductance of 47u H. This product is 8.1 mm long, 5.5 mm tall and 7.3 mm deep. This SMD inductor has a maximum DC current of 1.1 A with a maximum resistance of 180m Ohm. It has a tolerance of 10%. Its test frequency is 2.52M Hz, while its minimum self-resonant frequency is 13M(Typ) Hz. This device is made with drum core technology.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

