BournsCR0402-JW-301GLF单侧表面贴装定值电阻器

Res Thick Film 0402 300 Ohm 5% 0.063W(1/16W) ±200ppm/°C Pad SMD T/R

Use this CR0402-JW-301GLF fixed single surface-mount resistor from Bourns to obtain a visually clean layout. This product has a resistance value of 300 Ohm. This part has a power rating of 0.063 (1/16) W. Its temperature coefficient is ±200 ppm/°C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This part has an operating temperature of -55 to 155 °C. This device utilizes thick film technology. This product is 1 mm long, 0.35 mm tall and 0.5 mm deep. It has a tolerance of 5%.

Import TariffMay apply to this part

22 个零件: 可以明天配送

    Total$0.02Price for 22

    • Service Fee  $7.00

      可以明天配送

      Ships from:
      美国
      Date Code:
      1839+
      Manufacturer Lead Time:
      12 星期
      Minimum Of :
      22
      Maximum Of:
      22
      Country Of origin:
      台湾
         
      • Price: $0.0011
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • 可以明天配送

      Ships from:
      美国
      Date Code:
      1839+
      Manufacturer Lead Time:
      12 星期
      Country Of origin:
      台湾
      • In Stock: 22
      • Price: $0.0011

    设计 AI 驱动的医疗设备

    阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。