CinconCQB150W-24S12直流-直流转换器和开关式调节器模块
Module DC-DC 24VIN 1-OUT 12V 12.5A 150W 8-Pin Quarter-Brick Box
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Unknown |
| PPAP | Unknown |
| Step Down | |
| 1 | |
| Isolated | |
| 9 | |
| 24 | |
| 36 | |
| 12 | |
| 12.5 | |
| 150 | |
| 2250VDC(Max) | |
| DC/DC | |
| 5 | |
| 330 | |
| Yes | |
| 0.2% | |
| 0.2% | |
| 92 | |
| Positive | |
| -40 | |
| 105 | |
| 68 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 12.7 |
| Package Width | 36.8 |
| Package Length | 57.9 |
| PCB changed | 8 |
| Supplier Package | Quarter-Brick |
| 8 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

