TDK-Lambda AmericasCPFE1000FI-12交流至直流电源供应器
AC/DC Power Supply Single-OUT 12V 60A 1000W
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.40.95.40 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Regulated | |
| U Frame | |
| AC/DC | |
| 1 | |
| Fixed | |
| 12 | |
| 60 | |
| 1000 | |
| 90 | |
| 100|240 | |
| 265 | |
| 4242VDC | |
| 48mV | |
| 48mV | |
| 13.6 | |
| 47 to 63 | |
| ±2 | |
| 86(Typ) | |
| No | |
| No | |
| 1% | |
| No | |
| -40 | |
| 70 | |
| 1240 | |
| Mounting | Screw |
| Package Height | 44 mm |
| Package Width | 112 mm |
| Package Length | 254 mm |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

