VishayCPF3200R00FKE14单侧穿孔定值电阻器
Res Metal Film 200 Ohm 1% 3W ±100ppm/°C Conformal Coated AXL Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.90 | |
| Automotive | No |
| PPAP | No |
| 200 | |
| 1% | |
| 500 | |
| 3 | |
| Metal Film | |
| -65 | |
| 230 | |
| ±100 | |
| 70 to 230 | |
| No | |
| Yes | |
| Conformal Coated | |
| Axial | |
| 2 | |
| Not Formed | |
| Bulk | |
| Cylindrical | |
| 4.57 | |
| 14.1 | |
| 0.81 | |
| 38.1 | |
| Through Hole |
Look no further than Vishay's CPF3200R00FKE14 fixed single through-hole resistor, a cost-effective component that can be easily soldered to any printed circuit board. This product has a resistance value of 200 Ohm. This durable part has a power rating of 3 W. Its temperature coefficient is ±100 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. It has a tolerance of 1%. This product is 16.51 mm long. The CPF3200R00FKE14 part has an axial termination style. This part has an operating temperature of -65 to 230 °C. This device is made with metal film technology.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

