| 欧盟RoHS指令 | Compliant with Exemption |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8531.80.90.41 |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Type | Buzzer |
| Technology | Piezo |
| Maximum Resonant Frequency (Hz) | 4000 |
| Frequency Range (Hz) | 3000 to 4000 |
| Minimum Sound Pressure (dBA) | 92dB |
| Tone Mode | Continuous |
| Minimum Operating Supply Voltage | 8VDC |
| Typical Operating Supply Voltage | 12VDC |
| Maximum Operating Supply Voltage | 18VDC |
| Maximum Supply Current (mA) | 12 |
| Mounting | Flange Mount |
| Termination Method | Wire Lead |
| Number of Terminals | 2 |
| Minimum Operating Temperature (°C) | -30 |
| Maximum Operating Temperature (°C) | 85 |
| Product Weight (g) | 10 |
| Product Length (mm) | 44 |
| Product Depth (mm) | 32 |
| Product Height (mm) | 13.5 |