Comchip TechnologyCPDVR065V0U-HFESD 抑制器
ESD Suppressor Diode TVS Uni-Dir 5V 13Vc 6-Pin SOT-363F T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.70 | |
| Automotive | No |
| PPAP | No |
| TVS | |
| Hex Common Anode | |
| Uni-Directional | |
| 6 | |
| 5 | |
| 13 | |
| 0.1 | |
| 26 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.46(Max) |
| Package Width | 1.65(Max) |
| Package Length | 1.65(Max) |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | SOT-363F |
| 6 | |
| Lead Shape | Flat |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

