| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8541.29.00.95 |
| Automotive | Yes |
| PPAP | Unknown |
| 产品类别 | Power MOSFET |
| Material | Si |
| Configuration | Single Dual Drain |
| Channel Mode | Depletion |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Maximum Drain-Source Voltage (V) | 350 |
| Maximum Gate-Source Voltage (V) | ±20 |
| Maximum Drain-Source Resistance (mOhm) | 22000@0V |
| Typical Input Capacitance @ Vds (pF) | 70@25V |
| Maximum Power Dissipation (mW) | 1400 |
| Typical Fall Time (ns) | 50 |
| Typical Rise Time (ns) | 10 |
| Typical Turn-Off Delay Time (ns) | 20 |
| Typical Turn-On Delay Time (ns) | 20 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 1.6(Max) mm |
| Package Width | 2.29 mm |
| Package Length | 4.6(Max) mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | SOT |
| Supplier Package | SOT-89 |
| Pin Count | 4 |
| Lead Shape | Flat |