LittelfuseCPC1967J固态继电器
Solid State Relay 100mA 1.4V DC-IN 13.15A 400V AC/DC-OUT 4-Pin i4-PAC Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.41.00.60 | |
| Automotive | Yes |
| PPAP | Unknown |
| DC | |
| 0.9 | |
| 1.4 | |
| 100 | |
| 400 | |
| 13.15(RMS) | |
| MOSFET | |
| AC|DC | |
| 2500(RMS) | |
| 1 Form A | |
| -40 | |
| 85 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 21.34(Max) mm |
| Package Width | 5.21(Max) mm |
| Package Length | 20.29(Max) mm |
| PCB changed | 4 |
| Supplier Package | i4-PAC |
| 4 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。