ProTek DevicesCP24C-LF-T7ESD 抑制器
ESD Suppressor Quint Bi-Dir 24V 200W 6-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.30.80.00 | |
| Automotive | No |
| PPAP | No |
| Quint | |
| Bi-Directional | |
| 5 | |
| 24 | |
| 26.7 | |
| 65 | |
| 3 | |
| 1 | |
| 1 | |
| 200 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.3(Max) mm |
| Package Width | 1.75(Max) mm |
| Package Length | 3.05(Max) mm |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 6 | |
| Lead Shape | Gull-wing |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

