| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | EA |
| Automotive | No |
| PPAP | No |
| Type | Ejector |
| Material | Nylon |
| Color | Black |
| Component Mounting Hole (Metric) (mm) | 2.4 |
| Application Mounting Hole (Metric) (mm) | 2.8 |
| Board Thickness (Metric) (mm) | 1.6 |
| Product Length (Metric) (mm) | 27.9 |
| Product Depth (Metric) (mm) | 6.4 |
| Product Height (Metric) (mm) | 13.2 |
| Component Mounting Hole (Imperial) (in) | 0.093 |
| Application Mounting Hole (Imperial) (in) | 0.109 |
| Product Length (Imperial) (in) | 1.1 |
| Product Depth (Imperial) (in) | 0.25 |
| Product Height (Imperial) (in) | 0.52 |