| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | EA |
| Automotive | No |
| PPAP | No |
| Type | Extractor |
| Material | Nylon |
| Color | Black |
| Component Mounting Hole (Metric) (mm) | 3.2 |
| Product Length (Metric) (mm) | 33 |
| Product Depth (Metric) (mm) | 11.7 |
| Product Height (Metric) (mm) | 12.4 |
| Component Mounting Hole (Imperial) (in) | 0.125 |
| Product Length (Imperial) (in) | 1.3 |
| Product Depth (Imperial) (in) | 0.46 |
| Product Height (Imperial) (in) | 0.49 |