| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| Automotive | No |
| PPAP | No |
| Output Type | DC |
| Input Type | DC |
| Output Device | Transistor |
| Number of Channels per Chip | 1 |
| Minimum Isolation Voltage (Vrms) | 8200(Max) |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 85 |
| Maximum Forward Voltage (V) | 2 |
| Maximum Collector-Emitter Voltage (V) | 80 |
| Maximum Current Transfer Ratio (%) | 200 |
| Standard | cUL|FIMKO|VDE |
| Maximum Collector Current (mA) | 50 |
| Maximum Collector-Emitter Saturation Voltage (mV) | 300 |
| Maximum Power Dissipation (mW) | 250 |
| Maximum Reverse Voltage (V) | 5 |
| Typical Forward Voltage (V) | 1.6 |
| Maximum Rise Time (us) | 18 |
| Maximum Fall Time (us) | 18 |
| Maximum Forward Current (mA) | 75 |
| Packaging | Tube |
| Minimum Current Transfer Ratio (%) | 100 |
| Current Transfer Ratio Test Current (mA) | 5 |
| Typical Rise Time (us) | 3 |
| Typical Fall Time (us) | 5 |
| Mounting | Through Hole |
| Package Width | 13.64 |
| Package Length | 9.74 |
| PCB changed | 4 |
| Standard Package Name | DIP |
| Supplier Package | DIP |
| Pin Count | 4 |