onsemiCNY174SVM晶体管和光伏输出光电耦合器
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP SMD White Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8541.49.80.00 | |
| Automotive | No |
| PPAP | No |
| DC | |
| DC | |
| Transistor With Base | |
| 1 | |
| 5250 | |
| -55 | |
| 100 | |
| 1.65 | |
| 70 | |
| 320 | |
| UL|VDE | |
| 400 | |
| 250 | |
| 6 | |
| 1.35 | |
| 6 | |
| 3.5 | |
| 60 | |
| Bulk | |
| 160 | |
| 10 | |
| Mounting | Surface Mount |
| Package Height | 4.45(Max) mm |
| Package Width | 6.6(Max) mm |
| Package Length | 8.89(Max) mm |
| PCB changed | 6 |
| Standard Package Name | DIP |
| Supplier Package | PDIP SMD White |
| 6 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

