BournsCMP2512AFX-1002ELF单侧表面贴装定值电阻器
Res Thick Film 2512 10K Ohm 1% 1.5W ±100ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.21.00.20 | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Yes |
| 10K | |
| 1% | |
| 300 | |
| No | |
| 1.5 | |
| Thick Film | |
| -55 | |
| 155 | |
| ±100 | |
| 70 to 155 | |
| High Power | |
| No | |
| Yes | |
| Yes | |
| 2512 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 2512 | |
| 6.4 | |
| 3.1 | |
| 0.6 | |
| ±0.2 | |
| ±0.2 | |
| ±0.15 | |
| Surface Mount |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

