VishayCMF60100R00FKR6单侧穿孔定值电阻器
Res Metal Film 100 Ohm 1% 1W ±100ppm/°C Epoxy AXL T/R
| Not Compliant | |
| EAR99 | |
| Obsolete | |
| 8533.21.00.90 | |
| Automotive | No |
| PPAP | No |
| 100 | |
| 1% | |
| 500 | |
| 1 | |
| Metal Film | |
| -55 | |
| 155 | |
| ±100 | |
| 70 to 155 | |
| No | |
| Yes | |
| Epoxy | |
| Axial | |
| 2 | |
| Not Formed | |
| Tape and Reel | |
| Cylindrical | |
| 4.2 | |
| 11.9 | |
| 0.7 | |
| 0.8 | |
| 31 | |
| Through Hole |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

