VishayCMA02040X2000GB300单侧表面贴装定值电阻器
Res Carbon Film 0204(1406) 200 Ohm 2% 0.25W(1/4W) Sulfur Resistant Melf Pad SMD T/R Medical Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8533.10.00.42 | |
| Automotive | Yes |
| PPAP | Unknown |
| 200 | |
| 2% | |
| 200 | |
| No | |
| 0.25 (1/4) | |
| Carbon Film | |
| -55 | |
| 125|155 | |
| 70 to 125|70 to 155 | |
| No | |
| No | |
| Yes | |
| Conformal Coated | |
| 0204(1406) | |
| Pad | |
| 2 | |
| Tape and Reel | |
| Melf | |
| Cylindrical | |
| 0204(1406) | |
| 1.4 | |
| 3.6 | |
| 0.019 | |
| Surface Mount |
The CMA02040X2000GB300 fixed single surface-mount resistor from Vishay makes it easy to add resistors to your circuit board. This product has a resistance value of 200 Ohm. This dependable part has a power rating of 0.25 (1/4) W. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This part has an operating temperature of -55 to 125 °C. It has a tolerance of 2%. This device is made with carbon film technology. This product is 3.6 mm long.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

