Micro Crystal AGCM9V-T1A 32.768KHZ 7.0PF 100PPMTAQC石英晶体
Crystal Resonator 0.032768MHz ±100ppm (Tol) 7pF FUND 75000Ohm 2-Pin CSMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.60.00.80 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Crystal Resonator | |
| 0.032768 | |
| ±100 | |
| ±3 (1st) | |
| 7 | |
| 75000 | |
| Fundamental | |
| -40 | |
| 85 | |
| Commercial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.5(Max) mm |
| Package Width | 1 mm |
| Package Length | 1.6 mm |
| PCB changed | 2 |
| Supplier Package | CSMD |
| 2 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

