BournsCM453232-4R7KL表面贴装电感器
Inductor Chip Wirewound 4.7uH 10% 7.96MHz 50Q-Factor Ferrite 0.315A 1Ohm DCR 1812 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| Chip | |
| Wirewound | |
| Ferrite | |
| 4.7u | |
| 10% | |
| 7.96M | |
| 0.315 | |
| 1 | |
| 50 | |
| 7.96M | |
| 35M | |
| 2 | |
| 1812 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 4.8 | |
| Surface Mount | |
| 3.4 | |
| 3.4 |
Save valuable space on a PCB with this general purpose chip CM453232-4R7KL surface mount inductor from Bourns. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This SMD inductor has a maximum DC current of 315m A with a maximum resistance of 1 Ohm. This product is 4.8 mm long, 3.4 mm tall and 3.4 mm deep. Its test frequency is 7.96M Hz, while its minimum self-resonant frequency is 35M Hz. It has an inductance of 4.7u H. It has a tolerance of 10%. This device is made with wirewound technology.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

