BournsCM453232-102KL表面贴装电感器

Inductor Chip Wirewound 1000uH 10% 252KHz 30Q-Factor Ferrite 0.03A 40Ohm DCR 1812 T/R

Does your electronic circuit design require filtering, power supplies, and other similar functions? Then this general purpose chip CM453232-102KL surface mount inductor from Bourns is perfect for you! This SMD inductor has an operating temperature range of -40 °C to 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product is 4.8 mm long, 3.4 mm tall and 3.4 mm deep. It has a tolerance of 10%. This device utilizes wirewound technology. This SMD inductor has a maximum DC current of 30m A with a maximum resistance of 40 Ohm. Its test frequency is 252K Hz, while its minimum self-resonant frequency is 2.5M Hz. It has an inductance of 1m H.

500 个零件: 可以在 3 天内配送

    Total$70.50Price for 500

    • (500)

      可以在 3 天内配送

      Ships from:
      荷兰
      Date Code:
      2537+
      Manufacturer Lead Time:
      16 星期
      Country Of origin:
      中国
      • In Stock: 500
      • Price: $0.141

    设计 AI 驱动的医疗设备

    阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。