Resurgent Semiconductor, LLCCLC2023IMP8运算放大器
Op Amp Dual High Performance Amplifier R-R I/O ±6V/12V 8-Pin MSOP T/R
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| Automotive | Unknown |
| PPAP | Unknown |
| High Performance Amplifier | |
| High Performance Amplifier | |
| 2 | |
| Rail to Rail Input/Output | |
| 6@±5V | |
| 2.5 | |
| 12 | |
| ±1.25 | |
| ±5 | |
| ±6 | |
| 0.7@±5V | |
| 2.6@±5V | |
| 5.5@±5V | |
| 60@±5V | |
| Single|Dual | |
| 12@±5V | |
| 5.3@±5V | |
| 115 | |
| 82 | |
| 70 | |
| 70 to 71 | |
| 35 | |
| 80 | |
| No | |
| -40 | |
| 125 | |
| Extended Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.85 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | MSOP |
| 8 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

