Resurgent Semiconductor, LLCCLC2000ISO8运算放大器
Op Amp Dual High Output Current Amplifier ±6.5V/12V 8-Pin SOIC Rail
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8542.33.00.01 | |
| Automotive | Unknown |
| PPAP | Unknown |
| High Output Current Amplifier | |
| High Output Current Amplifier | |
| 2 | |
| 0.3(Typ)@5V | |
| 5 | |
| 12 | |
| ±2.5 | |
| ±3|±5 | |
| ±6.5 | |
| 0.2(Typ)@5V | |
| 13.5(Typ)@5V | |
| Single|Dual | |
| 200@5V | |
| 4.2@5V | |
| 76 | |
| 2.7@5V | |
| 81(Typ) | |
| 80(Typ) | |
| 80 to 85 | |
| 20 | |
| No | |
| -40 | |
| 85 | |
| Mounting | Surface Mount |
| Package Height | 1.48(Max) |
| Package Width | 3.99(Max) |
| Package Length | 4.98(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 8 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。