| Compliant | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| Automotive | Unknown |
| PPAP | Unknown |
| Uni-Color | |
| Chip LED | |
| White | |
| 1 | |
| Rectangular | |
| Top Mount | |
| 8.6lm | |
| 3023mcd | |
| 80 | |
| 30 | |
| 3.8 | |
| 5 | |
| 304 | |
| -40 | |
| 100 | |
| No | |
| 4700K | |
| Warm White | |
| 80 | |
| No | |
| Yes | |
| Mounting | Surface Mount |
| Package Width | 3.2 mm |
| Package Length | 2.8 mm |
| PCB changed | 4 |
| Standard Package Name | LCC |
| Supplier Package | PLCC |
| 4 | |
| Lead Shape | J-Lead |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。
