10-25% 折扣
Samsung Electro-MechanicsCL10C030BB8NNNC多层陶瓷电容器
Cap Ceramic 3pF 50V C0G 0.1pF Pad SMD 0603 125°C T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 3pF | |
| 0.1pF | |
| 50VDC | |
| C0G | |
| Standard | |
| No | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 1.6 X 0.8 X 0.8 | |
| 0603 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.6 | |
| 0.8 | |
| 0.8 |
With alternating layers of ceramic acting as the dielectric and electrodes, this CL10C030BB8NNNC multilayer ceramic capacitor from Samsung Electro-Mechanics achieves a large capacitance in a small package. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This product is 1.6 mm long, 0.8 mm tall and 0.8 mm deep. Its capacitance value is 3pF.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

