| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8541.41.00.00 |
| Automotive | Unknown |
| PPAP | Unknown |
| Type | Uni-Color |
| 产品类别 | LED Cluster |
| Application | Indoor Lighting |
| Color | White |
| Lens Shape Type | Circular |
| Luminous Flux | 2000lm |
| Viewing Angle (°) | 115 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 95 |
| Typical Color Temperature | 2700K |
| Supplier Color | White |
| High Brightness | Yes |
| Diameter | 75 |
| Package Height | 2.1 |