| 欧盟RoHS指令 | Compliant with Exemption |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8533.40.80.70 |
| Automotive | No |
| PPAP | No |
| Type | NTC |
| Number of Terminals | 2 |
| Thermal Time Constant (s) | 110 |
| Thermal Time Constant Range (s) | >= 100 |
| Minimum Operating Temperature (°C) | -50 |
| Maximum Operating Temperature (°C) | 175 |
| Maximum Voltage Rating | 240VAC |
| Resistance @ 25C (Ohm) | 16 |
| Resistance Range @ 25C (Ohm) | 7 to 50 |
| Percentage of Resistance Tolerance @ 25C (%) | ±25 |
| Percentage of Resistance Tolerance Range @ 25C (%) | ±25 to ±30 |
| Maximum Power Rating (W) | 15m |
| Application | Fluorescent Lamp|Inverters|Motors |
| Product Diameter (mm) | 13.97 |
| Product Depth (mm) | 4.57 |
| Construction | Radial |
| Mounting | Through Hole |