50-75% 折扣
Samsung Electro-MechanicsCIH10T15NJNC表面贴装电感器
Inductor RF Chip Multi-Layer 0.015uH 5% 100MHz 12Q-Factor Ceramic 0.5A 0.32Ohm DCR 0603 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Multi-Layer | |
| Ceramic | |
| 0.015u | |
| 5% | |
| 100M | |
| 0.5 | |
| 0.32 | |
| 12(Typ) | |
| 100M | |
| 2300M | |
| 2 | |
| 0603 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.75 | |
| Surface Mount | |
| 0.95 | |
| 0.95 |
This high frequency chip CIH10T15NJNC surface mount inductor from Samsung Electro-Mechanics is ideal for saving valuable space on a PCB. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This product is 1.75 mm long, 0.95 mm tall and 0.95 mm deep. This SMD inductor has a maximum DC current of 500m A with a maximum resistance of 320m Ohm. It has an inductance of 15n H. This device is made with multi-layer technology. It has a tolerance of 5%. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 2.3G Hz.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

