Samsung Electro-MechanicsCIH10T12NJNC表面贴装电感器
Inductor RF Chip Multi-Layer 0.012uH 5% 100MHz 12Q-Factor Ceramic 0.6A 0.28Ohm DCR 0603 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Multi-Layer | |
| Ceramic | |
| 0.012u | |
| 5% | |
| 100M | |
| 0.6 | |
| 0.28 | |
| 12(Typ) | |
| 100M | |
| 2600M | |
| 2 | |
| 0603 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.75 | |
| Surface Mount | |
| 0.95 | |
| 0.95 |
Does your electronic circuit design require filtering, power supplies, and other similar functions? Then this high frequency chip CIH10T12NJNC surface mount inductor from Samsung Electro-Mechanics is perfect for you! This SMD inductor has an operating temperature range of -55 °C to 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It has a tolerance of 5%. This device utilizes multi-layer technology. This SMD inductor has a maximum DC current of 600m A with a maximum resistance of 280m Ohm. This product is 1.75 mm long, 0.95 mm tall and 0.95 mm deep. It has an inductance of 12n H. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 2.6G Hz.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

