Samsung Electro-MechanicsCIG21F2R2MNC表面贴装电感器
Inductor Power Chip Shielded Multi-Layer 2.2uH 20% 1MHz Ferrite 0.6A 0.34Ohm DCR 0805 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power Chip | |
| Multi-Layer | |
| Shielded | |
| Ferrite | |
| 2.2u | |
| 20% | |
| 1M | |
| 0.6 | |
| 0.34(Typ) | |
| 2 | |
| 0805 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 2.1 | |
| Surface Mount | |
| 1.35 | |
| 0.5 |
Save valuable space on a PCB with this power chip CIG21F2R2MNC surface mount inductor from Samsung Electro-Mechanics. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This device is made with multi-layer technology. It has a tolerance of 20%. This product is 2.1 mm long, 0.5 mm tall and 1.35 mm deep. It has an inductance of 2.2u H. Its test frequency is 1M Hz. This SMD inductor has a maximum DC current of 600m A with a maximum resistance of 340m(Typ) Ohm.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

