NIDEC Copal ElectronicsCHS-01BSwitch Slide
Switch Slide OFF ON SPST Recessed Slide 0.1A 24VDC Gull Wing SMD Bulk
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Low Profile | |
| Recessed Slide | |
| SPST | |
| OFF ON | |
| 0.1@6VDC | |
| 500VAC | |
| 1000 | |
| 50 | |
| 2000 | |
| 0 | |
| 1 | |
| 6.7 | |
| Surface Mount | |
| Gull Wing | |
| 2 | |
| 1.3 | |
| Tape | |
| Polyphenylene Sulfide | |
| Straight | |
| -40 | |
| 85 | |
| Bulk | |
| 5.4 | |
| 2.5 | |
| 2.4 | |
| 0.05 | |
| 8 | |
| 2.5 | |
| 2.5 |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。
