TDKCGA3E2X5R1H222K080AA多层陶瓷电容器

Cap Ceramic 0.0022uF 50V X5R 10% Pad SMD 0603 85°C T/R Automotive AEC-Q200

You can't go wrong with this CGA3E2X5R1H222K080AA multilayer ceramic capacitor from TDK, it is the most commonly used type of capacitor for multiple applications! It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 85 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It has a tolerance of 10%. This product is 1.6 mm long, 0.8 mm tall and 0.8 mm deep. Its capacitance value is 0.0022uF.

No Stock Available

Quantity Increments of 4000 Minimum 4000
  • Manufacturer Lead Time:
    24 星期
    • Price: $0.0116
    1. 4000+$0.0116
    2. 8000+$0.0114
    3. 12000+$0.0113
    4. 20000+$0.0112
    5. 24000+$0.0111
    6. 40000+$0.0109
    7. 60000+$0.0108

设计 AI 驱动的医疗设备

阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。