TDKCGA3E2C0G1H050C080AA多层陶瓷电容器

Cap Ceramic 5pF 50V C0G 0.25pF Pad SMD 0603 125°C T/R Automotive AEC-Q200

Do you need a capacitor with a large capacitance but in a small package? Then you must be looking for this CGA3E2C0G1H050C080AA multilayer ceramic capacitor from TDK! It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This product is 1.6 mm long, 0.8 mm tall and 0.8 mm deep. Its capacitance value is 5pF.

No Stock Available

Quantity Increments of 4000 Minimum 4000
  • Manufacturer Lead Time:
    12 星期
    • Price: $0.0208
    1. 4000+$0.0208
    2. 8000+$0.0203
    3. 20000+$0.0201
    4. 24000+$0.0199
    5. 40000+$0.0195
    6. 60000+$0.0194
    7. 120000+$0.0193

设计 AI 驱动的医疗设备

阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。